
KGM21ECG2D391JU | |
|---|---|
DigiKey Part Number | 478-KGM21ECG2D391JUTR-ND - Tape & Reel (TR) 478-KGM21ECG2D391JUCT-ND - Cut Tape (CT) 478-KGM21ECG2D391JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ECG2D391JU |
Description | CAP CER 390PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ECG2D391JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.07500 | kr.10.75 |
| 50 | kr.0.77960 | kr.38.98 |
| 100 | kr.0.68930 | kr.68.93 |
| 500 | kr.0.53786 | kr.268.93 |
| 1.000 | kr.0.49120 | kr.491.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42970 | kr.1,718.80 |
| 8.000 | kr.0.40322 | kr.3,225.76 |
| 12.000 | kr.0.38995 | kr.4,679.40 |
| 20.000 | kr.0.37526 | kr.7,505.20 |
| 28.000 | kr.0.36667 | kr.10,266.76 |
| 40.000 | kr.0.35841 | kr.14,336.40 |
| 48.000 | kr.0.35450 | kr.17,016.00 |
| 96.000 | kr.0.34131 | kr.32,765.76 |
| 100.000 | kr.0.34061 | kr.34,061.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

