
| KGM21CV51H224ZT | |
|---|---|
| DigiKey Part Number | 478-KGM21CV51H224ZTTR-ND - Tape & Reel (TR) 478-KGM21CV51H224ZTCT-ND - Cut Tape (CT) 478-KGM21CV51H224ZTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM21CV51H224ZT | 
| Description | CAP CER 0.22UF 50V Y5V 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM21CV51H224ZT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | -20%, +80% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -30°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.95mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.57000 | kr.5.70 | 
| 50 | kr.0.40200 | kr.20.10 | 
| 100 | kr.0.35070 | kr.35.07 | 
| 500 | kr.0.26432 | kr.132.16 | 
| 1.000 | kr.0.23770 | kr.237.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.20181 | kr.807.24 | 
| 8.000 | kr.0.18674 | kr.1,493.92 | 
| 12.000 | kr.0.17919 | kr.2,150.28 | 
| 20.000 | kr.0.17084 | kr.3,416.80 | 
| 28.000 | kr.0.16595 | kr.4,646.60 | 
| 40.000 | kr.0.16125 | kr.6,450.00 | 
| 48.000 | kr.0.15903 | kr.7,633.44 | 
| 96.000 | kr.0.15154 | kr.14,547.84 | 
| 100.000 | kr.0.15114 | kr.15,114.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark