
KGM21CV51H104ZT | |
|---|---|
DigiKey Part Number | 478-KGM21CV51H104ZTTR-ND - Tape & Reel (TR) 478-KGM21CV51H104ZTCT-ND - Cut Tape (CT) 478-KGM21CV51H104ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21CV51H104ZT |
Description | CAP CER 0.1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21CV51H104ZT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41200 | kr.4.12 |
| 50 | kr.0.28660 | kr.14.33 |
| 100 | kr.0.24850 | kr.24.85 |
| 500 | kr.0.18348 | kr.91.74 |
| 1.000 | kr.0.16357 | kr.163.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13381 | kr.535.24 |
| 8.000 | kr.0.12277 | kr.982.16 |
| 12.000 | kr.0.11725 | kr.1,407.00 |
| 20.000 | kr.0.11113 | kr.2,222.60 |
| 28.000 | kr.0.10756 | kr.3,011.68 |
| 40.000 | kr.0.10412 | kr.4,164.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

