0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21CV51E474ZT

DigiKey Part Number
478-KGM21CV51E474ZTTR-ND - Tape & Reel (TR)
478-KGM21CV51E474ZTCT-ND - Cut Tape (CT)
478-KGM21CV51E474ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21CV51E474ZT
Description
CAP CER 0.47UF 25V Y5V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21CV51E474ZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.86900kr.8.69
50kr.0.62260kr.31.13
100kr.0.54780kr.54.78
500kr.0.42162kr.210.81
1.000kr.0.38281kr.382.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32466kr.1,298.64
8.000kr.0.30308kr.2,424.64
12.000kr.0.29227kr.3,507.24
20.000kr.0.28030kr.5,606.00
28.000kr.0.27330kr.7,652.40
40.000kr.0.26657kr.10,662.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000