
KGM21BCG2D820JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D820JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D820JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D820JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D820JT |
Description | CAP CER 82PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D820JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.02400 | kr.10.24 |
| 50 | kr.0.74120 | kr.37.06 |
| 100 | kr.0.65470 | kr.65.47 |
| 500 | kr.0.50932 | kr.254.66 |
| 1.000 | kr.0.46464 | kr.464.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49200 | kr.1,968.00 |
| 8.000 | kr.0.46276 | kr.3,702.08 |
| 12.000 | kr.0.44811 | kr.5,377.32 |
| 20.000 | kr.0.43189 | kr.8,637.80 |
| 28.000 | kr.0.42240 | kr.11,827.20 |
| 40.000 | kr.0.41327 | kr.16,530.80 |
| 48.000 | kr.0.40895 | kr.19,629.60 |
| 96.000 | kr.0.39438 | kr.37,860.48 |
| 100.000 | kr.0.39361 | kr.39,361.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

