0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D470KT

DigiKey Part Number
478-KGM21BCG2D470KTTR-ND - Tape & Reel (TR)
478-KGM21BCG2D470KTCT-ND - Cut Tape (CT)
478-KGM21BCG2D470KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2D470KT
Description
CAP CER 47PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D470KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.116
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.65300kr.6.53
50kr.0.46340kr.23.17
100kr.0.40450kr.40.45
500kr.0.30720kr.153.60
1.000kr.0.27718kr.277.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23688kr.947.52
8.000kr.0.21986kr.1,758.88
12.000kr.0.21136kr.2,536.32
20.000kr.0.20192kr.4,038.40
28.000kr.0.19641kr.5,499.48
40.000kr.0.19111kr.7,644.40
48.000kr.0.18860kr.9,052.80
96.000kr.0.18014kr.17,293.44
100.000kr.0.17969kr.17,969.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750