Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2D100KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D100KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D100KT |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D100KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2D100FT | KYOCERA AVX | 3.990 | 478-KGM21BCG2D100FTCT-ND | kr.5.45000 | Upgrade |
| KGM21BCG2D100GT | KYOCERA AVX | 0 | 478-KGM21BCG2D100GTTR-ND | kr.0.32759 | Upgrade |
| KGM21BCG2D100JT | KYOCERA AVX | 7.395 | 478-KGM21BCG2D100JTCT-ND | kr.1.78000 | Upgrade |
| 0805J2000100KCT | Knowles Syfer | 0 | 0805J2000100KCT-ND | kr.1.51384 | Direct |
| C0805C100K2GACTU | KEMET | 7.293 | 399-C0805C100K2GACTUCT-ND | kr.1.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37877 | kr.1,515.08 |
| Unit Price without VAT: | kr.0.37877 |
|---|---|
| Unit Price with VAT: | kr.0.47346 |




