
KGM21BCG2D100FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2D100FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D100FTCT-ND - Cut Tape (CT) 478-KGM21BCG2D100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D100FT |
Description | CAP CER 10PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D100FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.25000 | kr.5.25 |
10 | kr.3.33400 | kr.33.34 |
50 | kr.2.56760 | kr.128.38 |
100 | kr.2.33280 | kr.233.28 |
500 | kr.1.93460 | kr.967.30 |
1.000 | kr.1.81152 | kr.1,811.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.73511 | kr.6,940.44 |
8.000 | kr.1.66288 | kr.13,303.04 |
12.000 | kr.1.62671 | kr.19,520.52 |
20.000 | kr.1.58660 | kr.31,732.00 |
28.000 | kr.1.56315 | kr.43,768.20 |
40.000 | kr.1.54059 | kr.61,623.60 |
Unit Price without VAT: | kr.5.25000 |
---|---|
Unit Price with VAT: | kr.6.56250 |