
KGM21BCG2A820JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A820JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A820JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A820JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A820JT |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A820JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49900 | kr.4.99 |
| 50 | kr.0.35200 | kr.17.60 |
| 100 | kr.0.30590 | kr.30.59 |
| 500 | kr.0.22874 | kr.114.37 |
| 1.000 | kr.0.20499 | kr.204.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17293 | kr.691.72 |
| 8.000 | kr.0.15952 | kr.1,276.16 |
| 12.000 | kr.0.15282 | kr.1,833.84 |
| 20.000 | kr.0.14538 | kr.2,907.60 |
| 28.000 | kr.0.14104 | kr.3,949.12 |
| 40.000 | kr.0.13686 | kr.5,474.40 |
| 48.000 | kr.0.13489 | kr.6,474.72 |
| 96.000 | kr.0.12822 | kr.12,309.12 |
| 100.000 | kr.0.12787 | kr.12,787.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

