Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2A820GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A820GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A820GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A820GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A820GT |
Description | CAP CER 82PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A820GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A820FT | KYOCERA AVX | 12.883 | 478-KGM21BCG2A820FTCT-ND | kr.2.35000 | Upgrade |
| KGM21BCG2D820FT | KYOCERA AVX | 0 | 478-KGM21BCG2D820FTTR-ND | kr.1.72428 | Upgrade |
| KGM21BCG2D820GT | KYOCERA AVX | 0 | 478-KGM21BCG2D820GTTR-ND | kr.1.18688 | Upgrade |
| 0805J1000820GCT | Knowles Syfer | 0 | 0805J1000820GCT-ND | kr.1.51384 | Direct |
| C0805C820G1GACTU | KEMET | 0 | 399-C0805C820G1GACTUTR-ND | kr.1.04849 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.71393 | kr.2,855.72 |
| Unit Price without VAT: | kr.0.71393 |
|---|---|
| Unit Price with VAT: | kr.0.89241 |





