
KGM21BCG2A6R8CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A6R8CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A6R8CT-ND - Cut Tape (CT) 478-KGM21BCG2A6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A6R8CT |
Description | CAP CER 6.8PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A6R8CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76700 | kr.7.67 |
| 50 | kr.0.54520 | kr.27.26 |
| 100 | kr.0.47870 | kr.47.87 |
| 500 | kr.0.36594 | kr.182.97 |
| 1.000 | kr.0.33120 | kr.331.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27925 | kr.1,117.00 |
| 8.000 | kr.0.25996 | kr.2,079.68 |
| 12.000 | kr.0.25030 | kr.3,003.60 |
| 20.000 | kr.0.23960 | kr.4,792.00 |
| 28.000 | kr.0.23335 | kr.6,533.80 |
| 40.000 | kr.0.22733 | kr.9,093.20 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

