Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2A5R6BT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A5R6BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A5R6BT |
Description | CAP CER 5.6PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A5R6BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1005P60BCT | Knowles Syfer | 0 | 0805J1005P60BCT-ND | kr.1.83296 | Direct |
| VJ0805A5R6BXBCW1BC | Vishay Vitramon | 0 | VJ0805A5R6BXBCW1BC-ND | kr.0.52768 | Direct |
| VJ0805A5R6BXBPW1BC | Vishay Vitramon | 0 | VJ0805A5R6BXBPW1BC-ND | kr.0.47415 | Direct |
| 0805J2005P60BCT | Knowles Syfer | 0 | 0805J2005P60BCT-ND | kr.2.01604 | Upgrade |
| 0805J2505P60BCT | Knowles Syfer | 0 | 0805J2505P60BCT-ND | kr.2.01604 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.53706 | kr.6,148.24 |
| Unit Price without VAT: | kr.1.53706 |
|---|---|
| Unit Price with VAT: | kr.1.92133 |



