0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A560JT

DigiKey Part Number
478-KGM21BCG2A560JTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A560JTCT-ND - Cut Tape (CT)
478-KGM21BCG2A560JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A560JT
Description
CAP CER 56PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A560JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57000kr.5.70
50kr.0.40060kr.20.03
100kr.0.35010kr.35.01
500kr.0.26342kr.131.71
1.000kr.0.23693kr.236.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17256kr.690.24
8.000kr.0.17079kr.1,366.32
12.000kr.0.16988kr.2,038.56
20.000kr.0.16884kr.3,376.80
28.000kr.0.16536kr.4,630.08
40.000kr.0.16067kr.6,426.80
48.000kr.0.15845kr.7,605.60
96.000kr.0.15380kr.14,764.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500