
KGM21BCG2A390JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A390JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A390JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A390JT |
Description | CAP CER 39PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A390JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.48600 | kr.4.86 |
| 50 | kr.0.34180 | kr.17.09 |
| 100 | kr.0.29630 | kr.29.63 |
| 500 | kr.0.22144 | kr.110.72 |
| 1.000 | kr.0.19834 | kr.198.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16707 | kr.668.28 |
| 8.000 | kr.0.15402 | kr.1,232.16 |
| 12.000 | kr.0.14748 | kr.1,769.76 |
| 20.000 | kr.0.14024 | kr.2,804.80 |
| 28.000 | kr.0.13601 | kr.3,808.28 |
| 40.000 | kr.0.13195 | kr.5,278.00 |
| 48.000 | kr.0.13002 | kr.6,240.96 |
| 96.000 | kr.0.12353 | kr.11,858.88 |
| 100.000 | kr.0.12319 | kr.12,319.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

