0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A2R2CT

DigiKey Part Number
478-KGM21BCG2A2R2CTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A2R2CT-ND - Cut Tape (CT)
478-KGM21BCG2A2R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A2R2CT
Description
CAP CER 2.2PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A2R2CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.625
Factory Stock: 16.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.74900kr.7.49
50kr.0.53640kr.26.82
100kr.0.46980kr.46.98
500kr.0.35956kr.179.78
1.000kr.0.32557kr.325.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27413kr.1,096.52
8.000kr.0.25146kr.2,011.68
12.000kr.0.25022kr.3,002.64
20.000kr.0.24045kr.4,809.00
28.000kr.0.23420kr.6,557.60
40.000kr.0.22819kr.9,127.60
48.000kr.0.22706kr.10,898.88
96.000kr.0.21524kr.20,663.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000