Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2A1R8DT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A1R8DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A1R8DT |
Description | CAP CER 1.8PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A1R8DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A1R8BT | KYOCERA AVX | 0 | 478-KGM21BCG2A1R8BTTR-ND | kr.1.69977 | Upgrade |
| KGM21BCG2A1R8CT | KYOCERA AVX | 7.495 | 478-KGM21BCG2A1R8CT-ND | kr.1.52000 | Upgrade |
| 0805J1001P80DCT | Knowles Syfer | 0 | 0805J1001P80DCT-ND | kr.1.51384 | Direct |
| C0805C189D1GACTU | KEMET | 0 | 399-C0805C189D1GACTUTR-ND | kr.0.34345 | Direct |
| VJ0805A1R8DXBCW1BC | Vishay Vitramon | 0 | VJ0805A1R8DXBCW1BC-ND | kr.0.28795 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36904 | kr.1,476.16 |
| Unit Price without VAT: | kr.0.36904 |
|---|---|
| Unit Price with VAT: | kr.0.46130 |





