1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A1R8CT

DigiKey Part Number
478-KGM21BCG2A1R8CTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A1R8CT-ND - Cut Tape (CT)
478-KGM21BCG2A1R8CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A1R8CT
Description
CAP CER 1.8PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A1R8CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.05900kr.10.59
50kr.0.63400kr.31.70
100kr.0.53510kr.53.51
500kr.0.36632kr.183.16
1.000kr.0.32404kr.324.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28291kr.1,131.64
8.000kr.0.26343kr.2,107.44
12.000kr.0.25367kr.3,044.04
20.000kr.0.24287kr.4,857.40
28.000kr.0.23655kr.6,623.40
40.000kr.0.23048kr.9,219.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000