Upgrade
Parametric Equivalent
Direct
Direct

KGM21BCG2A1R5BM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A1R5BMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A1R5BM |
Description | CAP CER 1.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A1R5BM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2D1R5BT | KYOCERA AVX | 0 | 478-KGM21BCG2D1R5BTTR-ND | kr.1.92524 | Upgrade |
| KGM21BCG2A1R5BT | KYOCERA AVX | 0 | 478-KGM21BCG2A1R5BTTR-ND | kr.1.60318 | Parametric Equivalent |
| VJ0805A1R5BXBCW1BC | Vishay Vitramon | 0 | VJ0805A1R5BXBCW1BC-ND | kr.0.41838 | Direct |
| VJ0805A1R5BXBPW1BC | Vishay Vitramon | 0 | VJ0805A1R5BXBPW1BC-ND | kr.0.38065 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.57460 | kr.23,619.00 |
| Unit Price without VAT: | kr.1.57460 |
|---|---|
| Unit Price with VAT: | kr.1.96825 |



