
KGM21BCG2A1R2CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A1R2CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A1R2CT-ND - Cut Tape (CT) 478-KGM21BCG2A1R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A1R2CT |
Description | CAP CER 1.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A1R2CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.57000 | kr.5.70 |
| 50 | kr.0.40200 | kr.20.10 |
| 100 | kr.0.35070 | kr.35.07 |
| 500 | kr.0.26432 | kr.132.16 |
| 1.000 | kr.0.23770 | kr.237.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20181 | kr.807.24 |
| 8.000 | kr.0.18674 | kr.1,493.92 |
| 12.000 | kr.0.17919 | kr.2,150.28 |
| 20.000 | kr.0.17084 | kr.3,416.80 |
| 28.000 | kr.0.16595 | kr.4,646.60 |
| 40.000 | kr.0.16125 | kr.6,450.00 |
| 48.000 | kr.0.15903 | kr.7,633.44 |
| 96.000 | kr.0.15154 | kr.14,547.84 |
| 100.000 | kr.0.15114 | kr.15,114.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

