
KGM21BCG2A151JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A151JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A151JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A151JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A151JT |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A151JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.48900 | kr.24.45 |
| 100 | kr.0.42880 | kr.42.88 |
| 500 | kr.0.30310 | kr.151.55 |
| 1.000 | kr.0.27366 | kr.273.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17256 | kr.690.24 |
| 8.000 | kr.0.17079 | kr.1,366.32 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

