
KGM21BCG2A150JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A150JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A150JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A150JT |
Description | CAP CER 15PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A150JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.69100 | kr.6.91 |
50 | kr.0.49160 | kr.24.58 |
100 | kr.0.43010 | kr.43.01 |
500 | kr.0.30964 | kr.154.82 |
1.000 | kr.0.29594 | kr.295.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.16639 | kr.665.56 |
8.000 | kr.0.12609 | kr.1,008.72 |
12.000 | kr.0.12047 | kr.1,445.64 |
20.000 | kr.0.11424 | kr.2,284.80 |
28.000 | kr.0.11060 | kr.3,096.80 |
40.000 | kr.0.10710 | kr.4,284.00 |
48.000 | kr.0.10544 | kr.5,061.12 |
96.000 | kr.0.09986 | kr.9,586.56 |
100.000 | kr.0.09957 | kr.9,957.00 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |