
KGM21BCG2A150JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A150JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A150JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A150JT |
Description | CAP CER 15PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A150JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30180 | kr.15.09 |
| 100 | kr.0.26120 | kr.26.12 |
| 500 | kr.0.19376 | kr.96.88 |
| 1.000 | kr.0.17289 | kr.172.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14175 | kr.567.00 |
| 8.000 | kr.0.13021 | kr.1,041.68 |
| 12.000 | kr.0.12443 | kr.1,493.16 |
| 20.000 | kr.0.11804 | kr.2,360.80 |
| 28.000 | kr.0.11430 | kr.3,200.40 |
| 40.000 | kr.0.11071 | kr.4,428.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

