
KGM21BCG2A150GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A150GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A150GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A150GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A150GT |
Description | CAP CER 15PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A150GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A150FT | KYOCERA AVX | 3.411 | 478-KGM21BCG2A150FTCT-ND | kr.0.42000 | Upgrade |
| C0805C150G1GACTU | KEMET | 3.457 | 399-C0805C150G1GACTUCT-ND | kr.0.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.65500 | kr.16.55 |
| 50 | kr.1.22740 | kr.61.37 |
| 100 | kr.1.09680 | kr.109.68 |
| 500 | kr.0.87504 | kr.437.52 |
| 1.000 | kr.0.80670 | kr.806.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.63078 | kr.2,523.12 |
| 8.000 | kr.0.59564 | kr.4,765.12 |
| 12.000 | kr.0.57804 | kr.6,936.48 |
| 20.000 | kr.0.55854 | kr.11,170.80 |
| 28.000 | kr.0.54713 | kr.15,319.64 |
| 40.000 | kr.0.53616 | kr.21,446.40 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

