0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A102JT

DigiKey Part Number
478-KGM21BCG2A102JTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A102JTCT-ND - Cut Tape (CT)
478-KGM21BCG2A102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A102JT
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A102JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.87000kr.8.70
50kr.0.62600kr.31.30
100kr.0.55040kr.55.04
500kr.0.42470kr.212.35
1.000kr.0.38592kr.385.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27863kr.1,114.52
8.000kr.0.26030kr.2,082.40
12.000kr.0.25112kr.3,013.44
20.000kr.0.24094kr.4,818.80
28.000kr.0.23500kr.6,580.00
40.000kr.0.22928kr.9,171.20
48.000kr.0.22657kr.10,875.36
96.000kr.0.21745kr.20,875.20
100.000kr.0.21696kr.21,696.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750