10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A100KT

DigiKey Part Number
478-KGM21BCG2A100KTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A100KTCT-ND - Cut Tape (CT)
478-KGM21BCG2A100KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A100KT
Description
CAP CER 10PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A100KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31200kr.15.60
100kr.0.27010kr.27.01
500kr.0.20034kr.100.17
1.000kr.0.17898kr.178.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14696kr.587.84
8.000kr.0.13510kr.1,080.80
12.000kr.0.12916kr.1,549.92
20.000kr.0.12259kr.2,451.80
28.000kr.0.11874kr.3,324.72
40.000kr.0.11505kr.4,602.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500