
KGM21BCG1H8R2CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H8R2CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H8R2CT-ND - Cut Tape (CT) 478-KGM21BCG1H8R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H8R2CT |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H8R2CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.52500 | kr.5.25 |
| 50 | kr.0.36860 | kr.18.43 |
| 100 | kr.0.32060 | kr.32.06 |
| 500 | kr.0.24026 | kr.120.13 |
| 1.000 | kr.0.21555 | kr.215.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18224 | kr.728.96 |
| 8.000 | kr.0.16829 | kr.1,346.32 |
| 12.000 | kr.0.16131 | kr.1,935.72 |
| 20.000 | kr.0.15357 | kr.3,071.40 |
| 28.000 | kr.0.14905 | kr.4,173.40 |
| 40.000 | kr.0.14471 | kr.5,788.40 |
| 48.000 | kr.0.14265 | kr.6,847.20 |
| 96.000 | kr.0.13571 | kr.13,028.16 |
| 100.000 | kr.0.13534 | kr.13,534.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

