
KGM21BCG1H821FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H821FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H821FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H821FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H821FT |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H821FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.42500 | kr.44.25 |
| 50 | kr.3.45780 | kr.172.89 |
| 100 | kr.3.15800 | kr.315.80 |
| 500 | kr.2.65240 | kr.1,326.20 |
| 1.000 | kr.2.49606 | kr.2,496.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.26138 | kr.9,045.52 |
| 8.000 | kr.2.17415 | kr.17,393.20 |
| 12.000 | kr.2.13044 | kr.25,565.28 |
| 20.000 | kr.2.08199 | kr.41,639.80 |
| 28.000 | kr.2.05366 | kr.57,502.48 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |

