
KGM21BCG1H821FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H821FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H821FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H821FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H821FT |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H821FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.52000 | kr.3.52 |
10 | kr.2.15700 | kr.21.57 |
50 | kr.1.62300 | kr.81.15 |
100 | kr.1.45980 | kr.145.98 |
500 | kr.1.18348 | kr.591.74 |
1.000 | kr.1.09818 | kr.1,098.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.00429 | kr.4,017.16 |
8.000 | kr.0.96402 | kr.7,712.16 |
12.000 | kr.0.95381 | kr.11,445.72 |
20.000 | kr.0.94974 | kr.18,994.80 |
28.000 | kr.0.94071 | kr.26,339.88 |
40.000 | kr.0.93832 | kr.37,532.80 |
Unit Price without VAT: | kr.3.52000 |
---|---|
Unit Price with VAT: | kr.4.40000 |