0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H681GT

DigiKey Part Number
478-KGM21BCG1H681GTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H681GTCT-ND - Cut Tape (CT)
478-KGM21BCG1H681GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H681GT
Description
CAP CER 680PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H681GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.09900kr.20.99
50kr.1.47080kr.73.54
100kr.1.26080kr.126.08
500kr.0.94540kr.472.70
1.000kr.0.79834kr.798.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72466kr.2,898.64
8.000kr.0.68591kr.5,487.28
12.000kr.0.66650kr.7,998.00
20.000kr.0.64499kr.12,899.80
28.000kr.0.63242kr.17,707.76
40.000kr.0.62032kr.24,812.80
48.000kr.0.61459kr.29,500.32
96.000kr.0.59528kr.57,146.88
100.000kr.0.59425kr.59,425.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250