470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H471JT

DigiKey Part Number
478-KGM21BCG1H471JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H471JTCT-ND - Cut Tape (CT)
478-KGM21BCG1H471JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H471JT
Description
CAP CER 470PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H471JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H471FTKYOCERA AVX10.377478-KGM21BCG1H471FTCT-NDkr.2.22000Upgrade
KGM21BCG1H471GTKYOCERA AVX8.330478-KGM21BCG1H471GTCT-NDkr.1.46000Upgrade
KGM21BCG2A471GTKYOCERA AVX4.000478-KGM21BCG2A471GTCT-NDkr.1.33000Upgrade
KGM21BCG2A471JTKYOCERA AVX11.677478-KGM21BCG2A471JTCT-NDkr.0.76000Upgrade
KGM21ECG2D471FUKYOCERA AVX3.996478-KGM21ECG2D471FUCT-NDkr.5.64000Upgrade
In-Stock: 2.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29540kr.14.77
100kr.0.25610kr.25.61
500kr.0.18970kr.94.85
1.000kr.0.16921kr.169.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13870kr.554.80
8.000kr.0.12736kr.1,018.88
12.000kr.0.12168kr.1,460.16
20.000kr.0.11539kr.2,307.80
28.000kr.0.11171kr.3,127.88
40.000kr.0.10818kr.4,327.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000