
KGM21BCG1H3R9CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H3R9CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H3R9CT-ND - Cut Tape (CT) 478-KGM21BCG1H3R9CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H3R9CT |
Description | CAP CER 3.9PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H3R9CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53260 | kr.26.63 |
| 100 | kr.0.46730 | kr.46.73 |
| 500 | kr.0.35682 | kr.178.41 |
| 1.000 | kr.0.32271 | kr.322.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27180 | kr.1,087.20 |
| 8.000 | kr.0.25290 | kr.2,023.20 |
| 12.000 | kr.0.24343 | kr.2,921.16 |
| 20.000 | kr.0.23294 | kr.4,658.80 |
| 28.000 | kr.0.22682 | kr.6,350.96 |
| 40.000 | kr.0.22092 | kr.8,836.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

