33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H330FT

DigiKey Part Number
478-KGM21BCG1H330FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H330FTCT-ND - Cut Tape (CT)
478-KGM21BCG1H330FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H330FT
Description
CAP CER 33PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H330FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C330F5GACTUKEMET10.136399-C0805C330F5GACTUCT-NDkr.5.77000Direct
CC0805FRNPO9BN330YAGEO15.637311-4175-1-NDkr.1.46000Direct
C0805C330F1GACTUKEMET514399-C0805C330F1GACTUCT-NDkr.6.40000Upgrade
In-Stock: 7.537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11460kr.55.73
100kr.0.99280kr.99.28
500kr.0.78856kr.394.28
1.000kr.0.72542kr.725.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63078kr.2,523.12
8.000kr.0.59564kr.4,765.12
12.000kr.0.57804kr.6,936.48
20.000kr.0.55854kr.11,170.80
28.000kr.0.54713kr.15,319.64
40.000kr.0.53616kr.21,446.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500