0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H2R7BT

DigiKey Part Number
478-KGM21BCG1H2R7BTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H2R7BTCT-ND - Cut Tape (CT)
478-KGM21BCG1H2R7BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H2R7BT
Description
CAP CER 2.7PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H2R7BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.403
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.80000kr.8.00
50kr.0.57220kr.28.61
100kr.0.50240kr.50.24
500kr.0.38592kr.192.96
1.000kr.0.34989kr.349.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30194kr.1,207.76
8.000kr.0.28154kr.2,252.32
12.000kr.0.27132kr.3,255.84
20.000kr.0.26001kr.5,200.20
28.000kr.0.25340kr.7,095.20
40.000kr.0.24704kr.9,881.60
48.000kr.0.24403kr.11,713.44
96.000kr.0.23388kr.22,452.48
100.000kr.0.23334kr.23,334.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250