
KGM21BCG1H2R2CT | |
|---|---|
DigiKey Part Number  | 478-KGM21BCG1H2R2CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H2R2CT-ND - Cut Tape (CT) 478-KGM21BCG1H2R2CTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM21BCG1H2R2CT  | 
Description  | CAP CER 2.2PF 50V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM21BCG1H2R2CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.25pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.51800 | kr.5.18 | 
| 50 | kr.0.36100 | kr.18.05 | 
| 100 | kr.0.31420 | kr.31.42 | 
| 500 | kr.0.23564 | kr.117.82 | 
| 1.000 | kr.0.21133 | kr.211.33 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.15896 | kr.635.84 | 
| 8.000 | kr.0.14382 | kr.1,150.56 | 
| 12.000 | kr.0.13966 | kr.1,675.92 | 
| 20.000 | kr.0.13877 | kr.2,775.40 | 
| 28.000 | kr.0.13490 | kr.3,777.20 | 
| 40.000 | kr.0.13438 | kr.5,375.20 | 
| 48.000 | kr.0.13413 | kr.6,438.24 | 
| 96.000 | kr.0.13272 | kr.12,741.12 | 
| 100.000 | kr.0.13236 | kr.13,236.00 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

