
KGM21BCG1H2R2BT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H2R2BTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H2R2BTCT-ND - Cut Tape (CT) 478-KGM21BCG1H2R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H2R2BT |
Description | CAP CER 2.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H2R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.13600 | kr.31.36 |
| 50 | kr.2.40640 | kr.120.32 |
| 100 | kr.2.18240 | kr.218.24 |
| 500 | kr.1.80428 | kr.902.14 |
| 1.000 | kr.1.68742 | kr.1,687.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.68285 | kr.6,731.40 |
| 8.000 | kr.1.61218 | kr.12,897.44 |
| 12.000 | kr.1.57677 | kr.18,921.24 |
| 20.000 | kr.1.53751 | kr.30,750.20 |
| 28.000 | kr.1.51457 | kr.42,407.96 |
| 40.000 | kr.1.49249 | kr.59,699.60 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

