0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H271GT

DigiKey Part Number
478-KGM21BCG1H271GTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H271GTCT-ND - Cut Tape (CT)
478-KGM21BCG1H271GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H271GT
Description
CAP CER 270PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H271GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.2.09900kr.20.99
50kr.1.47080kr.73.54
100kr.1.26080kr.126.08
500kr.0.94540kr.472.70
1.000kr.0.79834kr.798.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76339kr.3,053.56
8.000kr.0.72315kr.5,785.20
12.000kr.0.70300kr.8,436.00
20.000kr.0.68067kr.13,613.40
28.000kr.0.66760kr.18,692.80
40.000kr.0.65505kr.26,202.00
48.000kr.0.64909kr.31,156.32
96.000kr.0.62904kr.60,387.84
100.000kr.0.62798kr.62,798.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250