
KGM21BCG1H221FT | |
|---|---|
DigiKey Part Number  | 478-KGM21BCG1H221FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H221FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H221FTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM21BCG1H221FT  | 
Description  | CAP CER 220PF 50V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM21BCG1H221FT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.96600 | kr.9.66 | 
| 50 | kr.0.69880 | kr.34.94 | 
| 100 | kr.0.61630 | kr.61.63 | 
| 500 | kr.0.47808 | kr.239.04 | 
| 1.000 | kr.0.43552 | kr.435.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.37917 | kr.1,516.68 | 
| 8.000 | kr.0.34524 | kr.2,761.92 | 
| 12.000 | kr.0.33698 | kr.4,043.76 | 
| 20.000 | kr.0.32953 | kr.6,590.60 | 
| 28.000 | kr.0.31756 | kr.8,891.68 | 
| 40.000 | kr.0.31417 | kr.12,566.80 | 
| 48.000 | kr.0.30616 | kr.14,695.68 | 
| 96.000 | kr.0.29858 | kr.28,663.68 | 
| 100.000 | kr.0.29794 | kr.29,794.00 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 

