
KGM21BCG1H1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H1R0CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H1R0CT-ND - Cut Tape (CT) 478-KGM21BCG1H1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H1R0CT |
Description | CAP CER 1PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H1R0CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35120 | kr.17.56 |
| 100 | kr.0.30560 | kr.30.56 |
| 500 | kr.0.22824 | kr.114.12 |
| 1.000 | kr.0.20447 | kr.204.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16887 | kr.675.48 |
| 8.000 | kr.0.15567 | kr.1,245.36 |
| 12.000 | kr.0.14907 | kr.1,788.84 |
| 20.000 | kr.0.14176 | kr.2,835.20 |
| 28.000 | kr.0.13748 | kr.3,849.44 |
| 40.000 | kr.0.13337 | kr.5,334.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

