180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H181FT

DigiKey Part Number
478-KGM21BCG1H181FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H181FTCT-ND - Cut Tape (CT)
478-KGM21BCG1H181FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H181FT
Description
CAP CER 180PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H181FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A181FTKYOCERA AVX5.745478-KGM21BCG2A181FTCT-NDkr.3.04000Upgrade
C0805C181F5GACTUKEMET1.880399-C0805C181F5GACTUCT-NDkr.6.21000Direct
CC0805FRNPO9BN181YAGEO2.631311-4169-1-NDkr.1.59000Direct
C0805C181F1GACTUKEMET3.541399-C0805C181F1GACTUCT-NDkr.6.85000Upgrade
In-Stock: 1.803
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19320kr.59.66
100kr.1.06510kr.106.51
500kr.0.84868kr.424.34
1.000kr.0.78191kr.781.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.68154kr.2,726.16
8.000kr.0.64436kr.5,154.88
12.000kr.0.62574kr.7,508.88
20.000kr.0.60511kr.12,102.20
28.000kr.0.59305kr.16,605.40
40.000kr.0.58144kr.23,257.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500