18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H180JT

DigiKey Part Number
478-KGM21BCG1H180JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H180JTCT-ND - Cut Tape (CT)
478-KGM21BCG1H180JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H180JT
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H180JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H180GTKYOCERA AVX0478-KGM21BCG1H180GTTR-NDkr.0.75519Upgrade
KGM21BCG2A180GTKYOCERA AVX4.433478-KGM21BCG2A180GTCT-NDkr.2.54000Upgrade
CC0805JPNPO9BN180YAGEO157.58813-CC0805JPNPO9BN180CT-NDkr.0.63000Direct
CML0805C0G180JT50VStackpole Electronics Inc8.630738-CML0805C0G180JT50VCT-NDkr.0.63000Direct
C0805C180G5GACTUKEMET9.293399-C0805C180G5GACTUCT-NDkr.3.55000Upgrade
In-Stock: 18.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31200kr.15.60
100kr.0.27070kr.27.07
500kr.0.20086kr.100.43
1.000kr.0.17942kr.179.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14733kr.589.32
8.000kr.0.13544kr.1,083.52
12.000kr.0.12949kr.1,553.88
20.000kr.0.12290kr.2,458.00
28.000kr.0.11905kr.3,333.40
40.000kr.0.11535kr.4,614.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500