18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H180FT

DigiKey Part Number
478-KGM21BCG1H180FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H180FTCT-ND - Cut Tape (CT)
478-KGM21BCG1H180FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H180FT
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H180FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A180FTKYOCERA AVX4.000478-KGM21BCG2A180FTCT-NDkr.0.46000Upgrade
In-Stock: 3.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21900kr.22.19
50kr.1.67240kr.83.62
100kr.1.50380kr.150.38
500kr.1.21930kr.609.65
1.000kr.1.13144kr.1,131.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.99963kr.3,998.52
8.000kr.0.95066kr.7,605.28
12.000kr.0.92613kr.11,113.56
20.000kr.0.89894kr.17,978.80
28.000kr.0.88304kr.24,725.12
40.000kr.0.86775kr.34,710.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250