
KGM21BCG1H122JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H122JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H122JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H122JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H122JT |
Description | CAP CER 1200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H122JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.09400 | kr.10.94 |
| 50 | kr.0.79360 | kr.39.68 |
| 100 | kr.0.70270 | kr.70.27 |
| 500 | kr.0.54900 | kr.274.50 |
| 1.000 | kr.0.50150 | kr.501.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43909 | kr.1,756.36 |
| 8.000 | kr.0.41219 | kr.3,297.52 |
| 12.000 | kr.0.39872 | kr.4,784.64 |
| 20.000 | kr.0.38379 | kr.7,675.80 |
| 28.000 | kr.0.37507 | kr.10,501.96 |
| 40.000 | kr.0.36667 | kr.14,666.80 |
| 48.000 | kr.0.36269 | kr.17,409.12 |
| 96.000 | kr.0.34930 | kr.33,532.80 |
| 100.000 | kr.0.34859 | kr.34,859.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

