
KGM21BCG1H121FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H121FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H121FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H121FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H121FT |
Description | CAP CER 120PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H121FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2D121FT | KYOCERA AVX | 3.929 | 478-KGM21BCG2D121FTCT-ND | kr.5.64000 | Upgrade |
| C0805C121F5GACTU | KEMET | 6.149 | 399-C0805C121F5GACTUCT-ND | kr.6.21000 | Direct |
| CC0805FRNPO9BN121 | YAGEO | 4.113 | 311-4163-1-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.82460 | kr.91.23 |
| 100 | kr.1.64400 | kr.164.40 |
| 500 | kr.1.33862 | kr.669.31 |
| 1.000 | kr.1.24435 | kr.1,244.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10297 | kr.4,411.88 |
| 8.000 | kr.1.05044 | kr.8,403.52 |
| 12.000 | kr.1.02412 | kr.12,289.44 |
| 20.000 | kr.0.99496 | kr.19,899.20 |
| 28.000 | kr.0.97790 | kr.27,381.20 |
| 40.000 | kr.0.96149 | kr.38,459.60 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

