
KGM21BCG1H120GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H120GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H120GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H120GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H120GT |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H120GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.46600 | kr.14.66 |
50 | kr.1.08160 | kr.54.08 |
100 | kr.0.96380 | kr.96.38 |
500 | kr.0.76544 | kr.382.72 |
1.000 | kr.0.70413 | kr.704.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.62451 | kr.2,498.04 |
8.000 | kr.0.58972 | kr.4,717.76 |
12.000 | kr.0.57229 | kr.6,867.48 |
20.000 | kr.0.55298 | kr.11,059.60 |
28.000 | kr.0.54169 | kr.15,167.32 |
40.000 | kr.0.53083 | kr.21,233.20 |
48.000 | kr.0.52568 | kr.25,232.64 |
96.000 | kr.0.50834 | kr.48,800.64 |
100.000 | kr.0.50743 | kr.50,743.00 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |