0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H102GT

DigiKey Part Number
478-KGM21BCG1H102GTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H102GTCT-ND - Cut Tape (CT)
478-KGM21BCG1H102GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H102GT
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H102GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.711
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.80000kr.8.00
50kr.0.57480kr.28.74
100kr.0.50500kr.50.50
500kr.0.38796kr.193.98
1.000kr.0.35181kr.351.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30954kr.1,238.16
8.000kr.0.28875kr.2,310.00
12.000kr.0.27835kr.3,340.20
20.000kr.0.26683kr.5,336.60
28.000kr.0.26009kr.7,282.52
40.000kr.0.25361kr.10,144.40
48.000kr.0.25054kr.12,025.92
96.000kr.0.24021kr.23,060.16
100.000kr.0.23966kr.23,966.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250