
KGM21BCG1H101KM | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H101KMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H101KMCT-ND - Cut Tape (CT) 478-KGM21BCG1H101KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H101KM |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H101KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.49900 | kr.4.99 |
50 | kr.0.35200 | kr.17.60 |
100 | kr.0.30590 | kr.30.59 |
500 | kr.0.22874 | kr.114.37 |
1.000 | kr.0.20499 | kr.204.99 |
2.500 | kr.0.18002 | kr.450.05 |
5.000 | kr.0.16502 | kr.825.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.21617 | kr.3,242.55 |
30.000 | kr.0.20408 | kr.6,122.40 |
45.000 | kr.0.19802 | kr.8,910.90 |
75.000 | kr.0.19130 | kr.14,347.50 |
105.000 | kr.0.18738 | kr.19,674.90 |
150.000 | kr.0.18360 | kr.27,540.00 |
180.000 | kr.0.18181 | kr.32,725.80 |
360.000 | kr.0.17579 | kr.63,284.40 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |