180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E181JT

DigiKey Part Number
478-KGM21BCG1E181JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E181JTCT-ND - Cut Tape (CT)
478-KGM21BCG1E181JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1E181JT
Description
CAP CER 180PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E181JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H181FTKYOCERA AVX1.803478-KGM21BCG1H181FTCT-NDkr.2.66000Upgrade
KGM21BCG1H181GTKYOCERA AVX3.000478-KGM21BCG1H181GTCT-NDkr.2.54000Upgrade
KGM21BCG1H181JTKYOCERA AVX4.828478-KGM21BCG1H181JTCT-NDkr.1.01000Upgrade
KGM21BCG2A181FTKYOCERA AVX5.745478-KGM21BCG2A181FTCT-NDkr.3.04000Upgrade
KGM21BCG2A181GTKYOCERA AVX1.028478-KGM21BCG2A181GTCT-NDkr.2.54000Upgrade
In-Stock: 3.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79900kr.7.99
50kr.0.57060kr.28.53
100kr.0.50090kr.50.09
500kr.0.38408kr.192.04
1.000kr.0.34794kr.347.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29396kr.1,175.84
8.000kr.0.27391kr.2,191.28
12.000kr.0.26388kr.3,166.56
20.000kr.0.25276kr.5,055.20
28.000kr.0.24627kr.6,895.56
40.000kr.0.24002kr.9,600.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750