
KGM21BCG1E152FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E152FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E152FTCT-ND - Cut Tape (CT) 478-KGM21BCG1E152FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E152FT |
Description | CAP CER 1500PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E152FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H152FT | KYOCERA AVX | 28.739 | 478-KGM21BCG1H152FTCT-ND | kr.4.82000 | Upgrade |
| C0805C152F5GACTU | KEMET | 4.020 | 399-C0805C152F5GACTUCT-ND | kr.9.95000 | Upgrade |
| CC0805FRNPO9BN152 | YAGEO | 600 | 311-4167-1-ND | kr.3.23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.29500 | kr.22.95 |
| 50 | kr.1.73080 | kr.86.54 |
| 100 | kr.1.55710 | kr.155.71 |
| 500 | kr.1.26458 | kr.632.29 |
| 1.000 | kr.1.17423 | kr.1,174.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.05040 | kr.8,201.60 |
| 8.000 | kr.1.96894 | kr.15,751.52 |
| 12.000 | kr.1.92814 | kr.23,137.68 |
| 20.000 | kr.1.88290 | kr.37,658.00 |
| 28.000 | kr.1.85645 | kr.51,980.60 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

