
KGM21BCG1E122GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E122GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E122GTCT-ND - Cut Tape (CT) 478-KGM21BCG1E122GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E122GT |
Description | CAP CER 1200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E122GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79200 | kr.17.92 |
| 50 | kr.1.33640 | kr.66.82 |
| 100 | kr.1.19680 | kr.119.68 |
| 500 | kr.0.96052 | kr.480.26 |
| 1.000 | kr.0.88774 | kr.887.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79405 | kr.3,176.20 |
| 8.000 | kr.0.75266 | kr.6,021.28 |
| 12.000 | kr.0.73192 | kr.8,783.04 |
| 20.000 | kr.0.70894 | kr.14,178.80 |
| 28.000 | kr.0.69551 | kr.19,474.28 |
| 40.000 | kr.0.68258 | kr.27,303.20 |
| 48.000 | kr.0.67646 | kr.32,470.08 |
| 96.000 | kr.0.65583 | kr.62,959.68 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

