
KGM21AR72D223JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72D223JUTR-ND - Tape & Reel (TR) 478-KGM21AR72D223JUCT-ND - Cut Tape (CT) 478-KGM21AR72D223JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D223JU |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D223JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.42700 | kr.14.27 |
| 50 | kr.1.05080 | kr.52.54 |
| 100 | kr.0.93570 | kr.93.57 |
| 500 | kr.0.74202 | kr.371.01 |
| 1.000 | kr.0.68211 | kr.682.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.67315 | kr.1,346.30 |
| 4.000 | kr.0.63056 | kr.2,522.24 |
| 6.000 | kr.0.60924 | kr.3,655.44 |
| 10.000 | kr.0.58562 | kr.5,856.20 |
| 14.000 | kr.0.57181 | kr.8,005.34 |
| 20.000 | kr.0.55852 | kr.11,170.40 |
| 24.000 | kr.0.55223 | kr.13,253.52 |
| 48.000 | kr.0.53103 | kr.25,489.44 |
| 50.000 | kr.0.52991 | kr.26,495.50 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

